
* Images are for reference only
WF125UR-007-01
Extended
- Manufacturer
- CHIN-BAN
- MFR.Part #
- WF125UR-007-01
- JLCPCB Part #
- C52160535
- Package
- SMD,P=1.25mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 1.25mm 1A 1x7P 3.5mm 50V 7 7P Brass LCP Surface Mount, Right Angle SMD,P=1.25mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$0.0410
100+
$0.0326
300+
$0.0285
2000+
$0.0252
4000+
$0.0228
10000+
$0.0215
Related Products
Welcome back, may I help you?