
* Images are for reference only
WB2529US-08T7-R
Extended
- Manufacturer
- CHIN-BAN
- MFR.Part #
- WB2529US-08T7-R
- JLCPCB Part #
- C49375788
- Package
- SMD,P=2.5mm
- Description
- -25℃~+85℃ 1 1x8P 2.5mm 250V 25mm 3A 6mm 7.8mm 8 8P Brass LCP Surface Mount,Vertical Tin UL94V-0 White SMD,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 500
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 500
In-stock Item Pricing
Qty Unit Price
1+
$0.1547
50+
$0.1223
150+
$0.1085
500+
$0.0912
2500+
$0.0835
5000+
$0.0789
Related Products
Welcome back, may I help you?