
* Images are for reference only
P6E19C-604430-B1P
Extended
- Manufacturer
- CHIN-BAN
- MFR.Part #
- P6E19C-604430-B1P
- JLCPCB Part #
- C50285662
- Package
- Push-Pull,P=2.54mm
- Description
- -40℃~+105℃ 1 19P 1x19P 2.54mm 2.5mm 250V 3A 3mm 6mm Black Brass Gold Pin Header Right Angle 弯插,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 75
Minimum: 1
Full Reel: 300
$0.01
Add To List
Available Order Qty: 75
In-stock Item Pricing
Qty Unit Price
1+
$0.0799
50+
$0.0624
300+
$0.0535
600+
$0.0469
2400+
$0.0416
5100+
$0.0390
Welcome back, may I help you?