
* Images are for reference only
P6E10N-809775-B12P
Extended
- Manufacturer
- CHIN-BAN
- MFR.Part #
- P6E10N-809775-B12P
- JLCPCB Part #
- C49006136
- Package
- SMD,P=2.54mm
- Description
- -40℃~+105℃ 10P 2 2.54mm 2.54mm 2.5mm 250V 2x5P 3A 8mm Black Copper alloy Gold Pin Header Surface Mount,Vertical SMD,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 714
Minimum: 1
Full Reel: 300
$0.01
Add To List
Available Order Qty: 704
In-stock Item Pricing
Qty Unit Price
1+
$0.0542
50+
$0.0529
300+
$0.0521
600+
$0.0513
Welcome back, may I help you?