
* Images are for reference only
P6E04A-602530-B1P
Extended
- Manufacturer
- CHIN-BAN
- MFR.Part #
- P6E04A-602530-B1P
- JLCPCB Part #
- C49451369
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+105℃ 1 1x4P 2.54mm 2.5mm 250V 3A 3mm 4P 6mm Black Brass Gold Pin Header Through Hole 插件,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 466
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 465
In-stock Item Pricing
Qty Unit Price
1+
$0.0179
500+
$0.0138
2000+
$0.0115
5000+
$0.0101
25000+
$0.0089
50000+
$0.0082
Welcome back, may I help you?