
* Images are for reference only
GY071S040
Extended
- Manufacturer
- CHIN-BAN
- MFR.Part #
- GY071S040
- JLCPCB Part #
- C49451424
- Package
- SMD,P=0.4mm
- Description
- -35℃~+85℃ 0.4mm 2 300mA 30V 40P Copper alloy Gold Surface Mount,Vertical SMD,P=0.4mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1010
Minimum: 1
Full Reel: 20000
$0.01
Add To List
Available Order Qty: 1010
In-stock Item Pricing
Qty Unit Price
1+
$0.1736
50+
$0.1346
150+
$0.1178
500+
$0.0970
2500+
$0.0876
5000+
$0.0822
Related Products
Welcome back, may I help you?