
* Images are for reference only
F2T08U-A1T3-AR
Extended
- Manufacturer
- CHIN-BAN
- MFR.Part #
- F2T08U-A1T3-AR
- JLCPCB Part #
- C51364836
- Package
- SMD,P=0.5mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 0.3mm 0.5mm 2mm 400mA 50V 8P Copper alloy Slide Lock Surface Mount, Right Angle Tin Top Contact SMD,P=0.5mm,卧贴 FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2500
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 2497
In-stock Item Pricing
Qty Unit Price
1+
$0.0564
100+
$0.0452
300+
$0.0395
2000+
$0.0353
4000+
$0.0320
10000+
$0.0303
Welcome back, may I help you?