This website requires JavaScript.


JLCPCB production continues during the Spring Festival holiday. Special specifications will be processed after the holiday. See our holiday schedule >


Coupons APP Download
Ship to
no-image

* Images are for reference only

P6E03A-602530-B1P

Extended
Manufacturer
CHIN-BAN
MFR.Part #
P6E03A-602530-B1P
JLCPCB Part #
C49451368
Package
Plugin,P=2.54mm
Description
-40℃~+105℃ 1 1x3P 2.54mm 2.5mm 250V 3A 3P 3mm 6mm Black Brass Gold Pin Header Through Hole 插件,P=2.54mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 1341

Minimum: 1

Full Reel: 1000

Total: $0.00

Parts Calculator
Add To List

Available Order Qty: 1329

In-stock Item Pricing

Qty Unit Price
1+ $0.0133
500+ $0.0102
2000+ $0.0085
5000+ $0.0075
25000+ $0.0066
50000+ $0.0061
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons