
* Images are for reference only
1WF02-145004-00001
Extended
- Manufacturer
- CHIN-BAN
- MFR.Part #
- 1WF02-145004-00001
- JLCPCB Part #
- C7432840
- Package
- SMD,P=1mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 1A 1mm 1x4P 3mm 4 4P 50V 5mm 6mm Copper alloy LCP SH Surface Mount, Right Angle Tin UL94V-0 White SMD,P=1mm,Surface Mount,Right Angle Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 820
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 820
In-stock Item Pricing
Qty Unit Price
1+
$0.0721
100+
$0.0574
300+
$0.0500
1500+
$0.0445
4500+
$0.0401
10500+
$0.0378
Related Products
Welcome back, may I help you?