This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

CL1812JN330KB

Extended
Manufacturer
CHANGLONG
MFR.Part #
CL1812JN330KB
JLCPCB Part #
C48392308
Package
1812
Description
-55℃~+70℃ 200V 330kΩ 750mW Thick Film Resistor ±100ppm/℃ ±5% 1812 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 1950

Minimum: 1

Full Reel: 4000

$0.01

Add To List

Available Order Qty: 1950

In-stock Item Pricing

Qty Unit Price
1+ $0.0087
500+ $0.0084
1500+ $0.0083
4000+ $0.0082

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons