This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

CL0805FN21R5PS

Extended
Manufacturer
CHANGLONG
MFR.Part #
CL0805FN21R5PS
JLCPCB Part #
C48996887
Package
0805
Description
-55℃~+70℃ 125mW 150V 21.5Ω Thick Film Resistor ±1% ±100ppm/℃ 0805 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 2900

Minimum: 1

Full Reel: 5000

$0.01

Add To List

Available Order Qty: 2900

In-stock Item Pricing

Qty Unit Price
1+ $0.0012
5000+ $0.0011

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons