This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

CL0402JN3K6P

Extended
Manufacturer
CHANGLONG
MFR.Part #
CL0402JN3K6P
JLCPCB Part #
C48391755
Package
0402
Description
-55℃~+70℃ 3.6kΩ 50V 62.5mW Thick Film Resistor ±200ppm/℃ ±5% 0402 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 9998

Minimum: 1

Full Reel: 10000

$0.01

Add To List

Available Order Qty: 9998

In-stock Item Pricing

Qty Unit Price
1+ $0.0006
1000+ $0.0004
10000+ $0.0003

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons