
* Images are for reference only
CF2010JNR056B
Extended
- Manufacturer
- CHANGLONG
- MFR.Part #
- CF2010JNR056B
- JLCPCB Part #
- C49254080
- Package
- 2010
- Description
- -55℃~+70℃ 56mΩ 750mW Thick Film Resistor ±5% 2010 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4000
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 4000
In-stock Item Pricing
Qty Unit Price
1+
$0.0228
200+
$0.0175
600+
$0.0146
4000+
$0.0128
8000+
$0.0113
20000+
$0.0105
Related Products
Welcome back, may I help you?