
* Images are for reference only
CF1812JNR075B
Extended
- Manufacturer
- CHANGLONG
- MFR.Part #
- CF1812JNR075B
- JLCPCB Part #
- C48996958
- Package
- 1812
- Description
- -55℃~+70℃ 750mW 75mΩ Thick Film Resistor ±5% 1812 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20000
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 20000
In-stock Item Pricing
Qty Unit Price
1+
$0.0275
200+
$0.0214
600+
$0.0179
4000+
$0.0158
8000+
$0.0140
20000+
$0.0130
Related Products
Welcome back, may I help you?