This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CF1210JNR082P

Extended
Manufacturer
CHANGLONG
MFR.Part #
CF1210JNR082P
JLCPCB Part #
C52209934
Package
1210
Description
-55℃~+70℃ 200V 500mW 82mΩ Thick Film Resistor ±5% 1210 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 4950

Minimum: 1

Full Reel: 5000

$0.01

Add To List

Available Order Qty: 4950

In-stock Item Pricing

Qty Unit Price
1+ $0.0065
500+ $0.0063
1500+ $0.0062
5000+ $0.0061

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons