
* Images are for reference only
CF1210JN0R68P
Extended
- Manufacturer
- CHANGLONG
- MFR.Part #
- CF1210JN0R68P
- JLCPCB Part #
- C50396943
- Package
- 1210
- Description
- -55℃~+70℃ 500mW 680mΩ Thick Film Resistor ±5% 1210 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3100
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 3100
In-stock Item Pricing
Qty Unit Price
1+
$0.0056
500+
$0.0055
1500+
$0.0054
Related Products
Welcome back, may I help you?