This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CF1210FNR051P

Extended
Manufacturer
CHANGLONG
MFR.Part #
CF1210FNR051P
JLCPCB Part #
C48996969
Package
1210
Description
-55℃~+70℃ 200V 500mW 51mΩ Thick Film Resistor ±1% ±800ppm/℃ 1210 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 5000

Minimum: 1

Full Reel: 5000

$0.01

Add To List

Available Order Qty: 5000

In-stock Item Pricing

Qty Unit Price
1+ $0.0093
500+ $0.0091
1500+ $0.0089
5000+ $0.0088

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons