This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CF0805JNR05PS

Extended
Manufacturer
CHANGLONG
MFR.Part #
CF0805JNR05PS
JLCPCB Part #
C52209878
Package
0805
Description
-55℃~+70℃ 125mW 150V 50mΩ Thick Film Resistor ±5% 0805 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 3000

Minimum: 1

Full Reel: 5000

$0.01

Add To List

Available Order Qty: 3000

In-stock Item Pricing

Qty Unit Price
1+ $0.0032
1000+ $0.0031
10000+ $0.0030

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons