
* Images are for reference only
MKP224K0160DXXD2B15150
Extended
- Manufacturer
- CHAMPION
- MFR.Part #
- MKP224K0160DXXD2B15150
- JLCPCB Part #
- C49247376
- Package
- Plugin,P=15mm
- Description
- -40℃~+105℃ 160V 220nF ±10% Plugin,P=15mm Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 183
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0610
100+
$0.0490
500+
$0.0431
1000+
$0.0386
5000+
$0.0349
10000+
$0.0331
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?