
* Images are for reference only
CH9374B
Extended
- Manufacturer
- WCH(Jiangsu Qin Heng)
- MFR.Part #
- CH9374B
- JLCPCB Part #
- C2914456
- Package
- LQFP-64(7x7)
- Description
- -40℃~+70℃ 1.4mA 12Mbps 55mA 5V USB 2.0 LQFP-64(7x7) USB HUB Controllers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 147
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 103
In-stock Item Pricing
Qty Unit Price
1+
$4.7604
10+
$4.0709
30+
$3.6601
250+
$3.2445
500+
$3.0528
1000+
$2.9658
Related Products
Welcome back, may I help you?