
* Images are for reference only
CH5.08-2A
Extended
- Manufacturer
- BOOMELE(Boom Precision Elec)
- MFR.Part #
- CH5.08-2A
- JLCPCB Part #
- C27692
- Package
- Plugin,P=5.08mm
- Description
- -25℃~+85℃ 1 12.4mm 1x2P 2 250V 2P 5.08mm 6A 9.7mm CH Through Hole Transparent UL94V-0 插件,P=5.08mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 38860
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 38599
In-stock Item Pricing
Qty Unit Price
1+
$0.0377
200+
$0.0294
1000+
$0.0245
2000+
$0.0216
10000+
$0.0192
20000+
$0.0179
Related Products
Welcome back, may I help you?