This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

CH455G

Extended
Manufacturer
WCH(Jiangsu Qin Heng)
MFR.Part #
CH455G
JLCPCB Part #
C89818
Package
SOP-16
Description
-40℃~+85℃ 2.7V~5V 25mA 4MHz 50uA 7 Segment × 4 Digit、8 Segment x 4 Digit Adjustable Glow、Key Scan、Common Cathode I2C SOP-16 Digital Tube Drivers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 32149

Minimum: 1

Full Reel: 50

$0.01

Add To List

Available Order Qty: 31663

In-stock Item Pricing

Qty Unit Price
1+ $0.1712
50+ $0.1344
150+ $0.1205
500+ $0.1031
2500+ $0.0954
5000+ $0.0908

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons