
* Images are for reference only
CH446X
Extended
- Manufacturer
- WCH(Jiangsu Qin Heng)
- MFR.Part #
- CH446X
- JLCPCB Part #
- C3018882
- Package
- LQFP-44(10x10)
- Description
- -40℃~+85℃ -7V~5V、4V~12V 10pF 12ns 24:1 45Ω 5 50MHz LQFP-44(10x10) Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 76
Minimum: 1
Full Reel: 160
$0.01
Add To List
Available Order Qty: 72
In-stock Item Pricing
Qty Unit Price
1+
$1.8446
10+
$1.5530
30+
$1.3710
160+
$1.1841
480+
$1.1003
960+
$1.0633
Related Products
Welcome back, may I help you?