
* Images are for reference only
CH444P
Extended
- Manufacturer
- WCH(Jiangsu Qin Heng)
- MFR.Part #
- CH444P
- JLCPCB Part #
- C7423908
- Package
- QFN-16(3x3)
- Description
- -40℃~+85℃ 2 2ns 3ns 400MHz 4:1 4V~5.5V 5Ω 9pF QFN-16(3x3) Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1681
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 1609
In-stock Item Pricing
Qty Unit Price
1+
$0.6654
10+
$0.5864
30+
$0.5462
100+
$0.5059
500+
$0.4833
1000+
$0.4704
Related Products
Welcome back, may I help you?