
* Images are for reference only
CH351Q
Extended
- Manufacturer
- WCH(Jiangsu Qin Heng)
- MFR.Part #
- CH351Q
- JLCPCB Part #
- C123779
- Package
- LQFP-64(7x7)
- Description
- -40℃~+85℃ 4.5V~5.3V 4Mbps 50mA UART、UART LQFP-64(7x7) Interface - Specialized ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 254
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 249
In-stock Item Pricing
Qty Unit Price
1+
$2.5228
10+
$2.1346
30+
$1.8913
250+
$1.6416
500+
$1.5305
1000+
$1.4821
Related Products
Welcome back, may I help you?