
* Images are for reference only
CGP5C103MHVDAA7301
Extended
- Manufacturer
- KEMET
- MFR.Part #
- CGP5C103MHVDAA7301
- JLCPCB Part #
- C19872357
- Package
- Plugin,P=5mm
- Description
- 10nF 14.5mm 3kV 5mm Y5V ±20% 插件,P=5mm Through Hole Ceramic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$2.1517
10+
$2.1081
30+
$2.0791
100+
$2.0485
Related Products
Welcome back, may I help you?