This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

CEF12N65

Extended
Manufacturer
CET(Chino-Excel Tech)
MFR.Part #
CEF12N65
JLCPCB Part #
C669660
Package
TO-220F
Description
-55℃~+175℃ 1 N-channel 1.745nF 12A 20pF 45nC@10V 60W 650V 730mΩ@10V TO-220F MOSFETs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 18

Full Reel: 50

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.5156
10+ $0.5059
30+ $0.4978
100+ $0.4914

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons