
* Images are for reference only
CKST201610-3.3uH/M
Extended
- Manufacturer
- CENKER
- MFR.Part #
- CKST201610-3.3uH/M
- JLCPCB Part #
- C3002532
- Package
- 0806
- Description
- 1.5A 2.2A 216mΩ 3.3uH Molded Inductor ±20% 0806 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2372
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2372
In-stock Item Pricing
Qty Unit Price
1+
$0.1020
50+
$0.0789
150+
$0.0673
500+
$0.0587
3000+
$0.0517
6000+
$0.0482
Related Products
Welcome back, may I help you?