
* Images are for reference only
CKCS8040-1uH/N
Extended
- Manufacturer
- CENKER
- MFR.Part #
- CKCS8040-1uH/N
- JLCPCB Part #
- C5125961
- Package
- SMD,8x8mm
- Description
- 1uH 6.3A 8mΩ 9.85A Magnetic Shielded Inductor ±30% SMD,8x8mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 970
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 970
In-stock Item Pricing
Qty Unit Price
1+
$0.0884
50+
$0.0683
150+
$0.0583
1000+
$0.0508
2000+
$0.0448
5000+
$0.0418
Related Products
Welcome back, may I help you?