
* Images are for reference only
CKCS6045-120uH/M
Extended
- Manufacturer
- CENKER
- MFR.Part #
- CKCS6045-120uH/M
- JLCPCB Part #
- C5291882
- Package
- SMD,6x6mm
- Description
- 120uH 484mΩ 770mA 850mA Magnetic Shielded Inductor ±20% SMD,6x6mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 747
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 743
In-stock Item Pricing
Qty Unit Price
1+
$0.0741
100+
$0.0591
300+
$0.0515
1500+
$0.0458
4500+
$0.0413
10500+
$0.0391
Related Products
Welcome back, may I help you?