
* Images are for reference only
ACMC3225H-102-2P-T
Extended
- Manufacturer
- CENKER
- MFR.Part #
- ACMC3225H-102-2P-T
- JLCPCB Part #
- C19268464
- Package
- SMD-4P,3.2x2.5mm
- Description
- -55℃~+150℃ 10MΩ 125V 1kΩ@100MHz 2 200mΩ 2A 50V SMD-4P,3.2x2.5mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 26
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3531
50+
$0.2709
150+
$0.2371
500+
$0.1935
3000+
$0.1742
6000+
$0.1613
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?