This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

ACMC2012S-121-2P-T

Extended
Manufacturer
CENKER
MFR.Part #
ACMC2012S-121-2P-T
JLCPCB Part #
C19268445
Package
SMD-4P,2x1.2mm
Description
-55℃~+150℃ 10MΩ 120Ω@100MHz 125V 2 220mΩ 400mA 50V 50V SMD-4P,2x1.2mm Common Mode Filters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 150

Minimum: 1

Full Reel: 2000

$0.01

Add To List

Available Order Qty: 149

In-stock Item Pricing

Qty Unit Price
1+ $0.1474
50+ $0.1173
150+ $0.1022
500+ $0.0909
2000+ $0.0819
4000+ $0.0774

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons