
* Images are for reference only
6251
Extended
- Manufacturer
- CEC
- MFR.Part #
- 6251
- JLCPCB Part #
- C22122136
- Package
- -
- Description
- 6V 833mA - LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.1151
200+
$4.8342
500+
$4.6736
1000+
$4.5934
Welcome back, may I help you?