
* Images are for reference only
CDRH6D28NP-100NC
Extended
- Manufacturer
- Sumida
- MFR.Part #
- CDRH6D28NP-100NC
- JLCPCB Part #
- C312982
- Package
- SMD,6.7x6.7mm
- Description
- 1.7A 10uH 48mΩ Magnetic Shielded Inductor ±30% SMD,6.7x6.7mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1523
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 1513
In-stock Item Pricing
Qty Unit Price
1+
$0.4688
10+
$0.3738
30+
$0.3335
100+
$0.2836
500+
$0.2240
1500+
$0.2111
Related Products
Welcome back, may I help you?