
* Images are for reference only
CDRH125L125NP-102MC
Extended
- Manufacturer
- Sumida
- MFR.Part #
- CDRH125L125NP-102MC
- JLCPCB Part #
- C171598
- Package
- SMD-4P,12x12mm
- Description
- 1.58Ω 1mH 420mA 520mA AEC-Q200 ±20% SMD-4P,12x12mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 6
In-stock Item Pricing
Qty Unit Price
1+
$1.0227
10+
$0.8297
30+
$0.7332
100+
$0.6384
500+
$0.5001
1000+
$0.4696
Related Products
Welcome back, may I help you?