
* Images are for reference only
CDP-07A
Extended
- Manufacturer
- CYBERSEN
- MFR.Part #
- CDP-07A
- JLCPCB Part #
- C1508938
- Package
- Plugin
- Description
- 0%RH~100%RH 0℃~+60℃ 5%RH 800mV 插件 Temperature and Humidity Sensor ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 98
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 98
In-stock Item Pricing
Qty Unit Price
1+
$0.5519
10+
$0.4470
30+
$0.3954
100+
$0.3196
500+
$0.2873
1000+
$0.2711
Related Products
Welcome back, may I help you?