
* Images are for reference only
CXP-3R0125R-TWX
Extended
- Manufacturer
- CDA
- MFR.Part #
- CXP-3R0125R-TWX
- JLCPCB Part #
- C5375941
- Package
- Plugin,D6.3xL11mm
- Description
- -40℃~+65℃ 0%~+100% 1.2F 1000hrs@65℃ 11mm 250mΩ@1kHz 3V 6.3mm 6uA@72hrs Plugin,D6.3xL11mm Supercapacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 84
Minimum: 1
Full Reel: 288
$0.01
Add To List
Available Order Qty: 84
In-stock Item Pricing
Qty Unit Price
1+
$0.8807
10+
$0.7132
30+
$0.6295
288+
$0.5474
576+
$0.4975
864+
$0.4718
Related Products
Welcome back, may I help you?