
* Images are for reference only
CHP5R5L105R-TWX DB
Extended
- Manufacturer
- CDA
- MFR.Part #
- CHP5R5L105R-TWX DB
- JLCPCB Part #
- C22440878
- Package
- Plugin,P=5mm
- Description
- -0%~+100% -40℃~+70℃ 1F 240mΩ@1kHz 5.5V 500,000 Cycles Plugin,P=5mm Supercapacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 71
Minimum: 1
Full Reel: 150
$0.01
Add To List
Available Order Qty: 71
In-stock Item Pricing
Qty Unit Price
1+
$1.2097
10+
$1.0065
30+
$0.8936
150+
$0.7678
450+
$0.7114
1050+
$0.6872
Related Products
Welcome back, may I help you?