
* Images are for reference only
CBSV3R6224HF-ZJN
Extended
- Manufacturer
- CDA
- MFR.Part #
- CBSV3R6224HF-ZJN
- JLCPCB Part #
- C22362837
- Package
- Plugin,P=10mm
- Description
- -25℃~+70℃ 0.22F 1000hrs@70℃ 11.5mm 3.6V 插件,P=10mm Supercapacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0311
10+
$0.8426
30+
$0.7491
200+
$0.6557
400+
$0.6009
1000+
$0.5719
Related Products
Welcome back, may I help you?