
* Images are for reference only
CD74HC390E
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- CD74HC390E
- JLCPCB Part #
- C1523318
- Package
- PDIP-16
- Description
- -55℃~+125℃ 14ns 2 2V~6V 35MHz 4 Asynchronous Asynchronous Divide-by-10 Falling Edge PDIP-16 Counters, Dividers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 30
Minimum: 1
Full Reel: 25
$0.01
Add To List
Available Order Qty: 30
In-stock Item Pricing
Qty Unit Price
1+
$1.2002
10+
$1.0069
25+
$0.8490
100+
$0.7298
500+
$0.6766
1000+
$0.6525
Welcome back, may I help you?