
* Images are for reference only
CD74HC163E
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- CD74HC163E
- JLCPCB Part #
- C1547965
- Package
- PDIP-16
- Description
- -55℃~+125℃ 1 24MHz 2V~6V Divide-by-2 Falling Edge Synchronous PDIP-16 Counters, Dividers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 25
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$1.1760
10+
$1.1454
25+
$1.1261
100+
$1.1068
Related Products
Welcome back, may I help you?