
* Images are for reference only
CD4520BE(LX)
Extended
- Manufacturer
- lingxingic
- MFR.Part #
- CD4520BE(LX)
- JLCPCB Part #
- C24833636
- Package
- DIP-16
- Description
- -40℃~+125℃ 110ns 2 20MHz 3V~15V 4 Asynchronous Divide-by-2 Falling Edge、Rising Edge Synchronous Up Counter DIP-16 Counters, Dividers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 140
Minimum: 1
Full Reel: 25
$0.01
Add To List
Available Order Qty: 140
In-stock Item Pricing
Qty Unit Price
1+
$0.2272
50+
$0.1784
150+
$0.1575
500+
$0.1313
2000+
$0.1197
5000+
$0.1128
Related Products
Welcome back, may I help you?