This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CD4071BF

Extended
Manufacturer
Texas Instruments
MFR.Part #
CD4071BF
JLCPCB Part #
C5211509
Package
CDIP(J)-14
Description
-55℃~+125℃ 1.5V、3V、4V 2 3.5V、7V、11V 3V~18V 4 4.95V、9.95V、14.95V 4000B Series 50mV 5uA 6.8mA 6.8mA 90ns@15V,50pF、120ns@10V,50pF、250ns@5V,50pF OR Gate CDIP(J)-14 Logic Gates ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 3

Minimum: 1

Full Reel: 25

$0.01

Add To List

Available Order Qty: 3

In-stock Item Pricing

Qty Unit Price
1+ $18.9826
10+ $18.3310
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons