
* Images are for reference only
CD4066DA14.TB
Extended
- Manufacturer
- Wuxi I-core Elec
- MFR.Part #
- CD4066DA14.TB
- JLCPCB Part #
- C51940051
- Package
- DIP-14
- Description
- -40℃~+125℃ 10ns 140ns 2.5kΩ@5V 3V~9V 4 40ns 90MHz Bidirectional analog channel DIP-14 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 990
Minimum: 1
Full Reel: 25
$0.01
Add To List
Available Order Qty: 990
In-stock Item Pricing
Qty Unit Price
1+
$0.1931
50+
$0.1525
150+
$0.1351
500+
$0.1133
Related Products
Welcome back, may I help you?