
* Images are for reference only
CD4060BM
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- CD4060BM
- JLCPCB Part #
- C555139
- Package
- SOP-16
- Description
- -55℃~+125℃ 1 100ns 12MHz 3V~18V Asynchronous Divide-by-2 Falling Edge Up Counter SOP-16 Counters, Dividers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 718
Minimum: 1
Full Reel: 40
$0.01
Add To List
Available Order Qty: 685
In-stock Item Pricing
Qty Unit Price
1+
$0.6593
10+
$0.5049
40+
$0.4390
80+
$0.3570
400+
$0.3200
800+
$0.2991
Related Products
Welcome back, may I help you?