
* Images are for reference only
CD4060BE
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- CD4060BE
- JLCPCB Part #
- C5198
- Package
- DIP-16
- Description
- -55℃~+125℃ 1 100ns 12MHz 3V~18V Asynchronous Divide-by-2 Falling Edge Up Counter DIP-16 Counters, Dividers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 539
Minimum: 1
Full Reel: 25
$0.01
Add To List
Available Order Qty: 539
In-stock Item Pricing
Qty Unit Price
1+
$0.5784
10+
$0.4608
25+
$0.4012
100+
$0.3432
500+
$0.3077
1000+
$0.2900
Related Products
Welcome back, may I help you?