
* Images are for reference only
CD4053BE
Extended
- Manufacturer
- HGSEMI
- MFR.Part #
- CD4053BE
- JLCPCB Part #
- C507161
- Package
- DIP-16
- Description
- -40℃~+85℃ 0.2pF 2:1 3 3V~15V 7ns 90Ω DIP-16 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 302
Minimum: 1
Full Reel: 25
$0.01
Add To List
Available Order Qty: 302
In-stock Item Pricing
Qty Unit Price
1+
$0.1792
50+
$0.1367
150+
$0.1205
500+
$0.1006
2000+
$0.0917
5000+
$0.0864
Related Products
Welcome back, may I help you?