
* Images are for reference only
CD4020BD
Extended
- Manufacturer
- Sungine
- MFR.Part #
- CD4020BD
- JLCPCB Part #
- C5274714
- Package
- DIP-16
- Description
- -55℃~+125℃ 24MHz 3V~18V 65ns Divide-by-2 Falling Edge DIP-16 Counters, Dividers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 25
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$0.1811
50+
$0.1376
150+
$0.1210
500+
$0.1004
2000+
$0.0912
5000+
$0.0858
Related Products
Welcome back, may I help you?