
* Images are for reference only
CD40175BNSR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- CD40175BNSR
- JLCPCB Part #
- C1880224
- Package
- SO-16
- Description
- -55℃~+125℃ 1 120ns@15V,50pF 14MHz 30ns、40ns、80ns 3V~18V 4 4000B Series 40ns、50ns、120ns 4uA 5pF 6.8mA 6.8mA Asynchronous Complementary D-Type Reset Rising Edge SO-16 Flip Flops ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 29
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 29
In-stock Item Pricing
Qty Unit Price
1+
$0.5317
10+
$0.5204
30+
$0.5123
100+
$0.5043
Welcome back, may I help you?