
* Images are for reference only
CD40103BE(LX)
Extended
- Manufacturer
- lingxingic
- MFR.Part #
- CD40103BE(LX)
- JLCPCB Part #
- C22390230
- Package
- DIP-16
- Description
- -40℃~+125℃ 1 28ns 2V~6V 35MHz 8 Asynchronous Divide-by-2 Down Counter Rising Edge Synchronous DIP-16 Counters, Dividers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 959
Minimum: 1
Full Reel: 25
$0.01
Add To List
Available Order Qty: 959
In-stock Item Pricing
Qty Unit Price
1+
$0.6525
10+
$0.5268
25+
$0.4559
100+
$0.3931
500+
$0.3561
1000+
$0.3367
Related Products
Welcome back, may I help you?